341-058-522-201

Heilind Number:EDA341-058-522-201
Manufacturer:EDAC
Manufacturer Number:341-058-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-201

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 58 positions arranged in two rows with a pitch of .1 inches, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity, perfect for high-power applications with an amperage rating of 3A. Its straight mount orientation and row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects in the electronics industry. Trust in its reliability for seamless board-to-board connections.