341-058-522-202

Heilind Number:EDA341-058-522-202
Manufacturer:EDAC
Manufacturer Number:341-058-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless data transmission. Designed for optimal performance, this connector features 58 positions across two rows, ensuring smooth signal flow. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. The green color adds a touch of visual distinction, while the straight mount orientation simplifies installation. Upgrade your connectivity with this high-quality Card Edge Connector.