341-058-522-203

Heilind Number:EDA341-058-522-203
Manufacturer:EDAC
Manufacturer Number:341-058-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-203

Detailed Description

Enhance connectivity within your PCB systems with our Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing, ensuring safety and durability. Its copper alloy contact material facilitates efficient power transfer, supporting an amperage of 3A. With two rows and a pitch of .1 inches, it offers 58 positions for seamless board-to-board integration. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in this essential component for reliable and high-performance connections in your electronic setups.