341-058-522-204

Heilind Number:EDA341-058-522-204
Manufacturer:EDAC
Manufacturer Number:341-058-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers seamless power delivery at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing accommodate 58 positions, enabling versatile board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding industrial applications, this connector is a vital component for your PCB assembly needs.