341-058-524-101

Heilind Number:EDA341-058-524-101
Manufacturer:EDAC
Manufacturer Number:341-058-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and 58 positions, it ensures seamless and efficient board-to-board connections. The contact material is made of high-quality Copper Alloy, ensuring reliable conductivity. At a pitch of .1 inches and row spacing of .14 inches, it facilitates precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your electronic assemblies with this essential component.