341-058-524-102

Heilind Number:EDA341-058-524-102
Manufacturer:EDAC
Manufacturer Number:341-058-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a single row with 58 positions, perfect for streamlined connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Ideal for board-to-board PCB connections, it provides a seamless and stable link for your electronic components. Upgrade your setup with this essential connector and experience enhanced connectivity efficiency.