341-058-524-103

Heilind Number:EDA341-058-524-103
Manufacturer:EDAC
Manufacturer Number:341-058-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row design and 58 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures reliable transmission, while the .1-inch pitch and .14-inch row spacing provide efficient signal routing. Designed for straight mounting orientation, it is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs.