341-058-524-104

Heilind Number:EDA341-058-524-104
Manufacturer:EDAC
Manufacturer Number:341-058-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery at up to 3 A. With a single row layout and 58 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee high conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure PCB interconnectivity.