341-058-524-107

Heilind Number:EDA341-058-524-107
Manufacturer:EDAC
Manufacturer Number:341-058-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 58 positions, it ensures efficient data transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its compact design, with a pitch of .1 inches and row spacing of .14 inches, offers easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Perfect for applications in industries like electronics, telecommunications, and more, this Connector is a must-have for your PCB assembly needs. Upgrade your connectivity solutions today.