341-058-524-108

Heilind Number:EDA341-058-524-108
Manufacturer:EDAC
Manufacturer Number:341-058-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green color, this connector stands out while delivering high performance, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 58 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise PCB assembly. With a straight mount orientation, it simplifies installation in your device. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in the electronics industry. Elevate your PCB design with this essential component.