341-058-524-201

Heilind Number:EDA341-058-524-201
Manufacturer:EDAC
Manufacturer Number:341-058-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless data transmission. Designed for optimal performance, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 58 positions, it offers ample space for secure attachment. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether for industrial or commercial use, this straight-mount connector is a dependable choice for your connectivity needs.