341-058-524-202

Heilind Number:EDA341-058-524-202
Manufacturer:EDAC
Manufacturer Number:341-058-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a 3A amperage rating, it offers stable power transmission for your electronic devices. Featuring two rows and 58 positions, it provides ample connectivity options for your circuitry. Crafted from Copper Alloy, the contacts guarantee efficient signal transfer. The .1 inch pitch and .14 inch row spacing allow for precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Trust in this essential component for seamless board-to-board connections in your electronic projects.