341-058-524-207

Heilind Number:EDA341-058-524-207
Manufacturer:EDAC
Manufacturer Number:341-058-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a reliable 3A amperage rating, it ensures efficient power transmission. The Copper Alloy contacts, arranged in two rows with a .1 inch pitch and .14 inch row spacing, provide stable and secure connections. Boasting 58 positions, this connector offers ample room for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your PCB assembly with this essential component.