341-058-524-208

Heilind Number:EDA341-058-524-208
Manufacturer:EDAC
Manufacturer Number:341-058-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-524-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 58 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Whether used in industrial machinery or consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Choose the straight mount orientation for easy installation. Upgrade your connectivity solutions with this essential component.