341-058-555-201

Heilind Number:EDA341-058-555-201
Manufacturer:EDAC
Manufacturer Number:341-058-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 2-row configuration and 58 positions provide ample connection options. The .1-inch pitch and .14-inch row spacing offer precise alignment, perfect for your board-to-board applications. Operating smoothly in temperature ranges from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this meticulously crafted Card Edge Connector.