341-058-555-202

Heilind Number:EDA341-058-555-202
Manufacturer:EDAC
Manufacturer Number:341-058-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless communication between boards. Designed for optimal performance, this connector features a bright green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a double row layout and 58 contact positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Whether for professional or DIY projects, this connector is a must-have for any PCB setup.