341-058-555-203

Heilind Number:EDA341-058-555-203
Manufacturer:EDAC
Manufacturer Number:341-058-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. With a vibrant green color, it not only stands out visually but also offers high performance, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in challenging environments with an operating temperature range of -40 to 105 °C. Featuring two rows and 58 positions, it provides ample connectivity options, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.