341-058-555-204

Heilind Number:EDA341-058-555-204
Manufacturer:EDAC
Manufacturer Number:341-058-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-555-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a dual-row configuration and 58 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating ensures efficient power transmission. Trust in this connector to deliver optimal performance and longevity for all your board-to-board PCB connections.