341-058-555-207

Heilind Number:EDA341-058-555-207
Manufacturer:EDAC
Manufacturer Number:341-058-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-555-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it not only ensures seamless data transfer but also adds a pop of color to your setup. Crafted with precision, it guarantees a secure fit for your components, with a double-row layout accommodating up to 58 positions. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts offer reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it's perfect for tight spaces without sacrificing performance. Whether you're a DIY enthusiast or a professional, this connector, operating smoothly in temperatures ranging from -40 to 105 °C, is a must-have for your PCB projects. Upgrade your connectivity game with this essential component.