341-058-555-208

Heilind Number:EDA341-058-555-208
Manufacturer:EDAC
Manufacturer Number:341-058-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-555-208

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of personality to your PCB but also ensures reliable performance. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector is designed for optimal safety and efficiency. Its dual-row design with 58 positions allows for seamless board-to-board connections, while the Copper Alloy contact material guarantees long-lasting conductivity. With a pitch of .1 in and row spacing of .14 in, precise and secure mating is ensured. The straight mount orientation and wide operating temperature range of -40 to 105 °C make this connector versatile for various applications. Upgrade your electronic assemblies with this essential component.