341-058-556-202

Heilind Number:EDA341-058-556-202
Manufacturer:EDAC
Manufacturer Number:341-058-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 58 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy mating. Operating in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for various projects in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.