341-058-556-203

Heilind Number:EDA341-058-556-203
Manufacturer:EDAC
Manufacturer Number:341-058-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-556-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this connector features 58 positions in a dual-row layout, ensuring seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable conductivity even in harsh environments. With a low profile and straight mount orientation, it offers convenient installation on your PCB. Supporting an amperage of 3A, it provides efficient power transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.