341-058-556-207

Heilind Number:EDA341-058-556-207
Manufacturer:EDAC
Manufacturer Number:341-058-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-556-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With two rows and 58 positions, it offers ample space for seamless PCB connections. The contact material, Copper Alloy, guarantees robust conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and durable solution for your connectivity needs.