341-058-556-208

Heilind Number:EDA341-058-556-208
Manufacturer:EDAC
Manufacturer Number:341-058-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for efficient and secure board-to-board connections. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in any electronic setup. With a double-row layout offering 58 positions and a pitch of .1 inches, this connector guarantees high-density connectivity while maintaining precision. The copper alloy contacts provide reliable conductivity, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Its straight mount orientation and row spacing of .14 inches make installation a breeze. Elevate your electronic assemblies with this essential component, a must-have in any engineer's toolkit.