341-058-560-201

Heilind Number:EDA341-058-560-201
Manufacturer:EDAC
Manufacturer Number:341-058-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With a 3A amperage rating, it provides reliable power transmission for your devices. The two rows of 58 positions each, along with a pitch of .1 inches and row spacing of .14 inches, offer ample connectivity options for your PCB needs. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Whether for straight or right-angle mounting, this connector offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component for seamless data transfer and power distribution.