341-058-560-202

Heilind Number:EDA341-058-560-202
Manufacturer:EDAC
Manufacturer Number:341-058-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-560-202

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3 A amperage rating, it ensures reliable power transmission. The copper alloy contact material guarantees efficient signal transfer across its 58 positions, arranged in two rows with a .1-inch pitch. Its straight mount orientation and .14-inch row spacing offer easy integration onto your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Explore more high-quality connectors in our extensive product range.