341-058-560-204

Heilind Number:EDA341-058-560-204
Manufacturer:EDAC
Manufacturer Number:341-058-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-560-204

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features two rows of 58 positions, ensuring secure and reliable contact. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage rating to deliver consistent power transmission. Upgrade your connectivity solutions with this essential component.