341-058-560-208

Heilind Number:EDA341-058-560-208
Manufacturer:EDAC
Manufacturer Number:341-058-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-058-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-058-560-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double row configuration and 58 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Whether it's for data transfer or power supply, its 3A amperage rating guarantees efficient performance. Experience seamless board-to-board connectivity with this straight-mount Card Edge Connector.