341-059-500-101

Heilind Number:EDA341-059-500-101
Manufacturer:EDAC
Manufacturer Number:341-059-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assemblies. Boasting a vibrant green color, this connector not only stands out visually but also delivers on functionality, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 59 contact positions, it ensures efficient data transmission. The copper alloy contact material and .1 inch pitch further contribute to reliable signal integrity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is suitable for diverse applications in the field of electronics. Upgrade your connectivity solutions with this essential component.