341-059-500-102

Heilind Number:EDA341-059-500-102
Manufacturer:EDAC
Manufacturer Number:341-059-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-500-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 59 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for a wide variety of environments. Ideal for board-to-board connections, this connector, with a pitch of .1 inches and row spacing of .14 inches, facilitates precise and secure mating. Its straight mount orientation further enhances ease of installation. Upgrade your electronic systems with this essential component, a perfect choice for demanding industrial and commercial applications.