341-059-500-103

Heilind Number:EDA341-059-500-103
Manufacturer:EDAC
Manufacturer Number:341-059-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-500-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row with 59 positions, ensuring optimal performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient connections. The vibrant green color not only adds a pop of personality but also aids in easy identification. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Trust in our Connector to deliver superior quality and performance, every time.