341-059-500-104

Heilind Number:EDA341-059-500-104
Manufacturer:EDAC
Manufacturer Number:341-059-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-500-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 59 positions, catering to a wide range of connection needs. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environmental conditions. Whether for professional or DIY projects, this green-colored connector is a must-have for ensuring seamless board-to-board connections.