341-059-500-107

Heilind Number:EDA341-059-500-107
Manufacturer:EDAC
Manufacturer Number:341-059-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-500-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is engineered for optimal functionality, with a contact material of durable Copper Alloy ensuring reliable conductivity. Its single row design with 59 positions offers ample connectivity options, while a pitch of .1 inch and row spacing of .14 inch provide precise alignment. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness in any environment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component for your PCB assemblies. Elevate your connectivity solutions with this essential Card Edge Connector.