341-059-500-108

Heilind Number:EDA341-059-500-108
Manufacturer:EDAC
Manufacturer Number:341-059-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-500-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic device. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 59 positions, it facilitates efficient data transmission between boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it accommodates diverse PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless board-to-board connections.