341-059-520-104

Heilind Number:EDA341-059-520-104
Manufacturer:EDAC
Manufacturer Number:341-059-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-520-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 59 positions, ensuring reliable and efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both strength and visual appeal. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, its straight mount orientation makes installation a breeze. Trust in this essential component to streamline your PCB connections with ease and efficiency.