341-059-520-107

Heilind Number:EDA341-059-520-107
Manufacturer:EDAC
Manufacturer Number:341-059-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-520-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector offers a sleek aesthetic while delivering reliable performance. With a current rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Boasting a single row design with 59 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 in and row spacing of .14 in, this connector is perfect for precise PCB layouts. Its straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Elevate your connectivity solutions with this essential component.