341-059-520-108

Heilind Number:EDA341-059-520-108
Manufacturer:EDAC
Manufacturer Number:341-059-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-520-108

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it seamlessly integrates into your PCB setup. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. This single-row connector boasts 59 positions, each meticulously designed with Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector to deliver seamless and efficient connectivity for your PCB projects.