341-059-521-101

Heilind Number:EDA341-059-521-101
Manufacturer:EDAC
Manufacturer Number:341-059-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for precision and durability, this connector features a single row layout with 59 copper alloy contact positions, ensuring reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. With a low profile and straight mount orientation, it offers easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.