341-059-521-102

Heilind Number:EDA341-059-521-102
Manufacturer:EDAC
Manufacturer Number:341-059-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. Designed for seamless integration, it boasts a single row configuration with 59 positions and a pitch of .1 inches, ensuring reliable contact. The contact material, Copper Alloy, guarantees efficient power transmission with an amperage rating of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for seamless board-to-board connections.