341-059-521-103

Heilind Number:EDA341-059-521-103
Manufacturer:EDAC
Manufacturer Number:341-059-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-521-103

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Designed for optimal functionality, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With 59 positions available in a single row and a pitch of .1 inches, it provides ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the green color adds a pop of visual distinction. Suitable for a wide range of applications, from industrial to consumer electronics, this connector is a versatile and essential component for any PCB setup. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers both ease of installation and performance resilience. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.