341-059-521-107

Heilind Number:EDA341-059-521-107
Manufacturer:EDAC
Manufacturer Number:341-059-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-521-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row with 59 positions, allowing for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power delivery with a 3A amperage rating. The .1-inch pitch and .14-inch row spacing ensure precision in assembly, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your PCB connectivity with this essential component.