341-059-521-108

Heilind Number:EDA341-059-521-108
Manufacturer:EDAC
Manufacturer Number:341-059-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-521-108

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 59 positions, it offers seamless connectivity for your electronic components. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the 3A amperage rating supports efficient power delivery. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, from -40 to 105°C. Its straight mount orientation and .14-inch row spacing make installation a breeze. Upgrade your board-to-board connections with this essential component.