341-059-522-101

Heilind Number:EDA341-059-522-101
Manufacturer:EDAC
Manufacturer Number:341-059-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this connector is not just visually appealing but also high-performing, with a maximum amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a single row design and a .1 inch pitch, it offers seamless integration onto your circuit board. Boasting 59 positions and a straight mount orientation, it provides ample connectivity options for your project. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's suitable for various environments. Elevate your PCB assembly with this essential component.