341-059-522-102

Heilind Number:EDA341-059-522-102
Manufacturer:EDAC
Manufacturer Number:341-059-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 59 positions in a single row, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a low pitch of .1 inches and a row spacing of .14 inches, precise alignment is maintained. The copper alloy contacts provide reliable conductivity, while the green color adds a touch of visual distinction. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.