341-059-522-103

Heilind Number:EDA341-059-522-103
Manufacturer:EDAC
Manufacturer Number:341-059-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-522-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and high performance. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 59 positions, it offers ample connectivity options for your PCB setup. The Copper Alloy contact material guarantees reliable electrical transmission, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a professional in need of top-notch connectors or a hobbyist looking to upgrade your projects, this Card Edge Connector is the perfect choice. Elevate your PCB design with this essential component.