341-059-522-104

Heilind Number:EDA341-059-522-104
Manufacturer:EDAC
Manufacturer Number:341-059-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row configuration with 59 positions, offering ample room for your circuitry needs. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and optimal performance. Explore the possibilities with this essential component in the world of connectors.