341-059-522-107

Heilind Number:EDA341-059-522-107
Manufacturer:EDAC
Manufacturer Number:341-059-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-522-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Sporting a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row design with 59 copper alloy contact positions, it facilitates seamless data transmission. With a pitch of .1 inch and row spacing of .14 inch, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Whether for personal projects or industrial applications, our connector is a must-have for seamless board-to-board connections.