341-059-524-101

Heilind Number:EDA341-059-524-101
Manufacturer:EDAC
Manufacturer Number:341-059-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a current rating of 3A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 59 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise placement on your circuit board. Whether you require straight mount orientation or operating in extreme temperatures ranging from -40 to 105°C, this connector delivers exceptional functionality. Perfect for various applications in the electronics industry, it is a must-have component for your connectivity needs. Elevate your PCB design with this essential connector.