341-059-524-102

Heilind Number:EDA341-059-524-102
Manufacturer:EDAC
Manufacturer Number:341-059-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-524-102

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 59 positions, it ensures seamless connectivity for your electronics. The contact material, made of Copper Alloy, guarantees reliable signal transmission while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.