341-059-524-103

Heilind Number:EDA341-059-524-103
Manufacturer:EDAC
Manufacturer Number:341-059-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-059-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:59
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-059-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 59 positions, perfect for optimizing your circuit connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts offer superior conductivity. With a pitch of .1 inch and a row spacing of .14 inch, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this green-colored connector is a must-have for your projects. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage rating. Elevate your PCB design with this essential component.